Similar

UCD3138ARMHT | |
|---|---|
DigiKey Part Number | 296-42037-2-ND - Tape & Reel (TR) 296-42037-1-ND - Cut Tape (CT) 296-42037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138ARMHT |
Description | IC DGTL PWR CTRLR 40WQFN |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138ARMHT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 40-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-WQFN (6x6) |
Applications Digital Power Controller | Base Product Number |
Voltage - Input 2.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD3138ARJAR | Texas Instruments | 0 | UCD3138ARJAR-ND | 155,44357 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,37000 Kč | 567,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 423,93704 Kč | 105 984,26 Kč |
| Unit Price without VAT: | 567,37000 Kč |
|---|---|
| Unit Price with VAT: | 686,51770 Kč |



