
UCD3138ARJAR | |
|---|---|
DigiKey Part Number | UCD3138ARJAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3138ARJAR |
Description | IC DGTL PWR CTRLR 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138ARJAR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-VQFN (6x6) |
Applications Digital Power Controller | Base Product Number |
Voltage - Input 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 155,44357 Kč | 466 330,71 Kč |
| Unit Price without VAT: | 155,44357 Kč |
|---|---|
| Unit Price with VAT: | 188,08672 Kč |

