
UCC3808ADTR-1 | |
|---|---|
DigiKey Part Number | 296-41815-2-ND - Tape & Reel (TR) 296-41815-1-ND - Cut Tape (CT) 296-41815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3808ADTR-1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Half-Bridge, Push-Pull Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3808ADTR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Half-Bridge, Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 37,22900 Kč | 372,29 Kč |
| 25 | 34,00000 Kč | 850,00 Kč |
| 100 | 30,44500 Kč | 3 044,50 Kč |
| 250 | 28,75048 Kč | 7 187,62 Kč |
| 500 | 27,72828 Kč | 13 864,14 Kč |
| 1 000 | 26,88752 Kč | 26 887,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,99972 Kč | 64 999,30 Kč |
| 5 000 | 25,46465 Kč | 127 323,25 Kč |
| 7 500 | 25,19679 Kč | 188 975,92 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |










