
UCC28C50DGKR | |
|---|---|
DigiKey Part Number | 296-UCC28C50DGKRTR-ND - Tape & Reel (TR) 296-UCC28C50DGKRCT-ND - Cut Tape (CT) 296-UCC28C50DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C50DGKR |
Description | INDUSTRIAL, 30-V, LOW-POWER CURR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C50DGKR Models |
Category | Voltage - Supply (Vcc/Vdd) 30V |
Manufacturer Texas Instruments | Frequency - Switching 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Up, Step-Down, Step-Up/Step-Down | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Buck, Boost, Flyback, Forward Converter, SEPIC | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Phases 1 | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,01900 Kč | 290,19 Kč |
| 25 | 26,40720 Kč | 660,18 Kč |
| 100 | 23,53460 Kč | 2 353,46 Kč |
| 250 | 22,16380 Kč | 5 540,95 Kč |
| 500 | 21,33732 Kč | 10 668,66 Kč |
| 1 000 | 21,30016 Kč | 21 300,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,93844 Kč | 49 846,10 Kč |
| 5 000 | 19,50550 Kč | 97 527,50 Kč |
| 7 500 | 19,28876 Kč | 144 665,70 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |






