Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28911D

DigiKey Part Number
296-41144-5-ND
Manufacturer
Manufacturer Product Number
UCC28911D
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 420Hz ~ 115kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28911D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
9.5 V
Voltage - Supply (Vcc/Vdd)
6.5V ~ 30V
Duty Cycle
-
Frequency - Switching
420Hz ~ 115kHz
Power (Watts)
12 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,19800 Kč251,98 Kč
7520,80760 Kč1 560,57 Kč
15019,78713 Kč2 968,07 Kč
30018,94650 Kč5 683,95 Kč
52518,37705 Kč9 647,95 Kč
1 05017,78590 Kč18 675,20 Kč
2 55017,17900 Kč43 806,45 Kč
5 02516,80713 Kč84 455,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč