
UCC28880DR | |
|---|---|
DigiKey Part Number | 296-41060-2-ND - Tape & Reel (TR) 296-41060-1-ND - Cut Tape (CT) 296-41060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28880DR |
Description | IC OFFLINE SWITCH MULT TOP 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 62kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28880DR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.6V ~ 5V |
Manufacturer Texas Instruments | Duty Cycle 55% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 62kHz |
Part Status Not For New Designs | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-SOIC |
Topology Buck, Buck-Boost, Flyback | Mounting Type Surface Mount |
Voltage - Start Up 3.9 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28881DR | Texas Instruments | 0 | 296-46266-1-ND | 31,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 33,24400 Kč | 332,44 Kč |
| 25 | 30,30720 Kč | 757,68 Kč |
| 100 | 27,07460 Kč | 2 707,46 Kč |
| 250 | 25,53212 Kč | 6 383,03 Kč |
| 500 | 24,69750 Kč | 12 348,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,40613 Kč | 58 515,33 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |




