TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28811D

DigiKey Part Number
296-34757-5-ND
Manufacturer
Manufacturer Product Number
UCC28811D
Description
IC LED DRIVER OFFL TRIAC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28811D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,84000 Kč20,84 Kč
1015,03000 Kč150,30 Kč
7512,23147 Kč917,36 Kč
15011,58033 Kč1 737,05 Kč
30011,04423 Kč3 313,27 Kč
52510,68137 Kč5 607,72 Kč
1 05010,30428 Kč10 819,49 Kč
2 5509,91736 Kč25 289,27 Kč
5 0259,68019 Kč48 642,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,84000 Kč
Unit Price with VAT:25,21640 Kč