24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28782CDRTWR

DigiKey Part Number
296-UCC28782CDRTWRTR-ND - Tape & Reel (TR)
296-UCC28782CDRTWRCT-ND - Cut Tape (CT)
296-UCC28782CDRTWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28782CDRTWR
Description
IC ISOLATION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback Topology 420kHz 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UCC28782CDRTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Boost, Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
14V ~ 34V
Duty Cycle
-
Frequency - Switching
420kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,57000 Kč47,57 Kč
1035,17500 Kč351,75 Kč
2532,08880 Kč802,22 Kč
10028,70590 Kč2 870,59 Kč
25027,09304 Kč6 773,26 Kč
50026,12010 Kč13 060,05 Kč
1 00025,31936 Kč25 319,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,33036 Kč72 991,08 Kč
6 00023,84635 Kč143 078,10 Kč
Manufacturers Standard Package
Unit Price without VAT:47,57000 Kč
Unit Price with VAT:57,55970 Kč