
UCC28781EVM-053 | |
|---|---|
DigiKey Part Number | 296-UCC28781EVM-053-ND |
Manufacturer | |
Manufacturer Product Number | UCC28781EVM-053 |
Description | EVAL BOARD FOR UCC28781-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28781-Q1 - Flyback Converter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Flyback Converter | |
Embedded | No | |
Utilized IC / Part | UCC28781-Q1 | |
Primary Attributes | 90VAC ~ 264VAC Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 974,20000 Kč | 4 974,20 Kč |
| Unit Price without VAT: | 4 974,20000 Kč |
|---|---|
| Unit Price with VAT: | 6 018,78200 Kč |


