Converter Offline Flyback Topology Up to 1MHz 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28780RTET

DigiKey Part Number
296-48863-2-ND - Tape & Reel (TR)
296-48863-1-ND - Cut Tape (CT)
296-48863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28780RTET
Description
IC OFFLINE SWITCH FLYBACK 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 1MHz 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC28780RTET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17.5 V
Voltage - Supply (Vcc/Vdd)
12V ~ 34V
Duty Cycle
-
Frequency - Switching
Up to 1MHz
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1035,13000 Kč351,30 Kč
2532,05120 Kč801,28 Kč
10028,66860 Kč2 866,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,05720 Kč6 764,30 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč