
UCC28713D | |
|---|---|
DigiKey Part Number | 296-37254-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28713D |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28713D Models |
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 35V |
Manufacturer Texas Instruments | Frequency - Switching 680Hz ~ 100kHz |
Packaging Tube | Fault Protection Current Limiting, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 21 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 29,51100 Kč | 295,11 Kč |
| 75 | 24,47320 Kč | 1 835,49 Kč |
| 150 | 23,30253 Kč | 3 495,38 Kč |
| 300 | 22,33970 Kč | 6 701,91 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |


