ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28703DBVT

DigiKey Part Number
296-35594-2-ND - Tape & Reel (TR)
296-35594-1-ND - Cut Tape (CT)
296-35594-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28703DBVT
Description
IC OFFLINE SW FLYBACK SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
UCC28703DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
21 V
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Duty Cycle
-
Frequency - Switching
1kHz ~ 130kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-20°C ~ 125°C (TJ)
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,25000 Kč31,25 Kč
1022,83000 Kč228,30 Kč
2520,72160 Kč518,04 Kč
10018,40120 Kč1 840,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,29224 Kč4 323,06 Kč
50016,62442 Kč8 312,21 Kč
75016,29017 Kč12 217,63 Kč
1 25015,91946 Kč19 899,33 Kč
1 75015,70285 Kč27 479,99 Kč
2 50015,49444 Kč38 736,10 Kč
6 25015,04576 Kč94 036,00 Kč
12 50014,77549 Kč184 693,62 Kč
Manufacturers Standard Package
Unit Price without VAT:31,25000 Kč
Unit Price with VAT:37,81250 Kč