
UCC28701DBVT | |
|---|---|
DigiKey Part Number | 296-34878-2-ND - Tape & Reel (TR) 296-34878-1-ND - Cut Tape (CT) 296-34878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28701DBVT |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28701DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 21 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 35V | |
Duty Cycle | - | |
Frequency - Switching | 1kHz ~ 130kHz | |
Fault Protection | Current Limiting, Over Voltage | |
Control Features | - | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,70700 Kč | 237,07 Kč |
| 25 | 21,51880 Kč | 537,97 Kč |
| 100 | 19,10610 Kč | 1 910,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,95496 Kč | 4 488,74 Kč |
| 500 | 17,26162 Kč | 8 630,81 Kč |
| 750 | 16,91403 Kč | 12 685,52 Kč |
| 1 250 | 16,52929 Kč | 20 661,61 Kč |
| 1 750 | 16,30429 Kč | 28 532,51 Kč |
| 2 500 | 16,08808 Kč | 40 220,20 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |


