
UCC28600TDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC28600TDRQ1TR-ND - Tape & Reel (TR) 296-UCC28600TDRQ1CT-ND - Cut Tape (CT) 296-UCC28600TDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28600TDRQ1 |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 40kHz ~ 130kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28600TDRQ1 Models |
Category | Power (Watts) 200 W |
Manufacturer Texas Instruments | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Soft Start |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Isolation Isolated | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Topology Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Start Up 13 V | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8V ~ 21V | Mounting Type Surface Mount |
Duty Cycle 99% | Base Product Number |
Frequency - Switching 40kHz ~ 130kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC28600D | Texas Instruments | 3 922 | 296-19799-5-ND | 29,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 21,06400 Kč | 210,64 Kč |
| 25 | 19,08680 Kč | 477,17 Kč |
| 100 | 16,91170 Kč | 1 691,17 Kč |
| 250 | 15,87436 Kč | 3 968,59 Kč |
| 500 | 15,24912 Kč | 7 624,56 Kč |
| 1 000 | 15,02910 Kč | 15 029,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,19158 Kč | 35 478,95 Kč |
| 5 000 | 13,86428 Kč | 69 321,40 Kč |
| 7 500 | 13,70034 Kč | 102 752,55 Kč |
| 12 500 | 13,51882 Kč | 168 985,25 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |






