
UCC28180EVM-573 | |
|---|---|
DigiKey Part Number | 296-37141-ND |
Manufacturer | |
Manufacturer Product Number | UCC28180EVM-573 |
Description | EVAL BOARD FOR UCC28180 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC28180 - 1 Non-Isolated Output AC/DC, Primary Side and PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side and PFC | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 360W | |
Voltage - Output | 390V | |
Current - Output | 923mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | - | |
Frequency - Switching | 120kHz | |
Contents | Board(s) | |
Utilized IC / Part | UCC28180 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 763,74000 Kč | 3 763,74 Kč |
| Unit Price without VAT: | 3 763,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 554,12540 Kč |




