
UCC2801QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15685-2-ND - Tape & Reel (TR) 296-15685-1-ND - Cut Tape (CT) 296-15685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2801QDRQ1 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2801QDRQ1 Models |
Category | Qualification AEC-Q100 |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Operating Temperature -40°C ~ 125°C (TA) | Base Product Number |
Grade Automotive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38C45AYM | Microchip Technology | 12 | 576-2295-ND | 53,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,24900 Kč | 662,49 Kč |
| 25 | 60,91080 Kč | 1 522,77 Kč |
| 100 | 55,04000 Kč | 5 504,00 Kč |
| 250 | 52,24304 Kč | 13 060,76 Kč |
| 500 | 52,01372 Kč | 26 006,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,46032 Kč | 108 650,80 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |

