
UCC27735QDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27735QDRQ1TR-ND - Tape & Reel (TR) 296-UCC27735QDRQ1CT-ND - Cut Tape (CT) 296-UCC27735QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27735QDRQ1 |
Description | AUTOMOTIVE 700V 4A HALF-BRIDGE D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 21V | |
Logic Voltage - VIL, VIH | 1.3V, 1.7V | |
Current - Peak Output (Source, Sink) | 3.5A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 700 V | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 25 | 22,13200 Kč | 553,30 Kč |
| 100 | 19,66880 Kč | 1 966,88 Kč |
| 250 | 18,49588 Kč | 4 623,97 Kč |
| 500 | 17,78824 Kč | 8 894,12 Kč |
| 1 000 | 17,20618 Kč | 17 206,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,59128 Kč | 41 478,20 Kč |
| 5 000 | 16,22083 Kč | 81 104,15 Kč |
| 7 500 | 16,03531 Kč | 120 264,82 Kč |
| 12 500 | 15,82980 Kč | 197 872,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |



