
UCC27734DR | |
|---|---|
DigiKey Part Number | 296-UCC27734DRTR-ND - Tape & Reel (TR) 296-UCC27734DRCT-ND - Cut Tape (CT) 296-UCC27734DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27734DR |
Description | 700V 4A HALF-BRIDGE DRIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.3V, 1.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 2.5A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 700 V |
Driven Configuration Half-Bridge | Rise / Fall Time (Typ) 7ns, 6ns |
Channel Type Independent | Operating Temperature -40°C ~ 125°C (TA) |
Number of Drivers 2 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 6V ~ 21V | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 21,58600 Kč | 215,86 Kč |
| 25 | 19,55320 Kč | 488,83 Kč |
| 100 | 17,33380 Kč | 1 733,38 Kč |
| 250 | 16,27428 Kč | 4 068,57 Kč |
| 500 | 15,63512 Kč | 7 817,56 Kč |
| 1 000 | 15,42093 Kč | 15 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,55430 Kč | 36 385,75 Kč |
| 5 000 | 14,21980 Kč | 71 099,00 Kč |
| 7 500 | 14,05220 Kč | 105 391,50 Kč |
| 12 500 | 13,86664 Kč | 173 333,00 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |


