
UCC27712D | |
|---|---|
DigiKey Part Number | 296-47118-ND |
Manufacturer | |
Manufacturer Product Number | UCC27712D |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27712D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.8A, 2.8A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 16ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 75 | 28,28280 Kč | 2 121,21 Kč |
| 150 | 26,95807 Kč | 4 043,71 Kč |
| 300 | 25,86833 Kč | 7 760,50 Kč |
| 525 | 25,13090 Kč | 13 193,72 Kč |
| 1 050 | 24,36408 Kč | 25 582,28 Kč |
| 2 550 | 23,57757 Kč | 60 122,80 Kč |
| 5 025 | 23,09543 Kč | 116 054,54 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |





