
UCC27533DBVT | |
|---|---|
DigiKey Part Number | 296-35795-2-ND - Tape & Reel (TR) 296-35795-1-ND - Cut Tape (CT) 296-35795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27533DBVT |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27533DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 1.2V, 2.2V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,32400 Kč | 253,24 Kč |
| 25 | 23,00560 Kč | 575,14 Kč |
| 100 | 20,45840 Kč | 2 045,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,24508 Kč | 4 811,27 Kč |
| 500 | 18,51394 Kč | 9 256,97 Kč |
| 750 | 18,14787 Kč | 13 610,90 Kč |
| 1 250 | 17,74197 Kč | 22 177,46 Kč |
| 1 750 | 17,50477 Kč | 30 633,35 Kč |
| 2 500 | 17,27657 Kč | 43 191,42 Kč |
| 6 250 | 16,78550 Kč | 104 909,38 Kč |
| 12 500 | 16,48939 Kč | 206 117,38 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |



