
UCC27533DBVR | |
|---|---|
DigiKey Part Number | 296-UCC27533DBVRTR-ND - Tape & Reel (TR) 296-UCC27533DBVRCT-ND - Cut Tape (CT) 296-UCC27533DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27533DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC27533DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 32V | |
Logic Voltage - VIL, VIH | 1.2V, 2.2V | |
Current - Peak Output (Source, Sink) | 2.5A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 15ns, 7ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,41800 Kč | 214,18 Kč |
| 25 | 19,42720 Kč | 485,68 Kč |
| 100 | 17,22680 Kč | 1 722,68 Kč |
| 250 | 16,17684 Kč | 4 044,21 Kč |
| 500 | 15,54482 Kč | 7 772,41 Kč |
| 1 000 | 15,02407 Kč | 15 024,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,38090 Kč | 43 142,70 Kč |
| 6 000 | 14,06611 Kč | 84 396,66 Kč |
| 9 000 | 13,90854 Kč | 125 176,86 Kč |
| 15 000 | 13,73395 Kč | 206 009,25 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


