
UCC27524ADGNR | |
|---|---|
DigiKey Part Number | 296-41093-2-ND - Tape & Reel (TR) 296-41093-1-ND - Cut Tape (CT) 296-41093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27524ADGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524ADGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 19,18400 Kč | 191,84 Kč |
| 25 | 17,37240 Kč | 434,31 Kč |
| 100 | 15,37670 Kč | 1 537,67 Kč |
| 250 | 14,42352 Kč | 3 605,88 Kč |
| 500 | 13,84986 Kč | 6 924,93 Kč |
| 1 000 | 13,37744 Kč | 13 377,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,87877 Kč | 32 196,92 Kč |
| 5 000 | 12,57824 Kč | 62 891,20 Kč |
| 7 500 | 12,42765 Kč | 93 207,38 Kč |
| 12 500 | 12,26094 Kč | 153 261,75 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |


