Low-Side Gate Driver IC Inverting SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27518DBVR

DigiKey Part Number
296-47249-2-ND - Tape & Reel (TR)
296-47249-1-ND - Cut Tape (CT)
296-47249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27518DBVR
Description
IC GATE DRVR LOW-SIDE SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
UCC27518DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 18V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
8ns, 7ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 140°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
SC-74A, SOT-753
Number of Drivers
1
Supplier Device Package
SOT-23-5
Gate Type
IGBT, MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1014,62000 Kč146,20 Kč
2513,18080 Kč329,52 Kč
10011,60190 Kč1 160,19 Kč
25010,84904 Kč2 712,26 Kč
50010,39438 Kč5 197,19 Kč
1 00010,08322 Kč10 083,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,55815 Kč28 674,45 Kč
6 0009,33204 Kč55 992,24 Kč
9 0009,21883 Kč82 969,47 Kč
15 0009,09342 Kč136 401,30 Kč
21 0009,02006 Kč189 421,26 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč