
UCC27424DGNR | |
|---|---|
DigiKey Part Number | 296-41799-2-ND - Tape & Reel (TR) 296-41799-1-ND - Cut Tape (CT) 296-41799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27424DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27424DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59150 Kč | 1 459,15 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,18766 Kč | 30 469,15 Kč |
| 5 000 | 11,89839 Kč | 59 491,95 Kč |
| 7 500 | 11,75359 Kč | 88 151,93 Kč |
| 12 500 | 11,59308 Kč | 144 913,50 Kč |
| 17 500 | 11,49926 Kč | 201 237,05 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


