
UCC27332Q1EVM | |
---|---|
DigiKey Part Number | 296-UCC27332Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | UCC27332Q1EVM |
Description | EVAL BOARD FOR UCC27332-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC27332-Q1 - MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | UCC27332-Q1 | |
Primary Attributes | 4.5V ~ 18V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 224,80000 Kč | 1 224,80 Kč |
Unit Price without VAT: | 1 224,80000 Kč |
---|---|
Unit Price with VAT: | 1 482,00800 Kč |