
UCC27322QDRQ1 | |
---|---|
DigiKey Part Number | 296-25746-2-ND - Tape & Reel (TR) 296-25746-1-ND - Cut Tape (CT) 296-25746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27322QDRQ1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27322QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4V ~ 15V | |
Logic Voltage - VIL, VIH | 1.1V, 2.7V | |
Current - Peak Output (Source, Sink) | 9A, 9A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 37,29000 Kč | 37,29 Kč |
10 | 27,41200 Kč | 274,12 Kč |
25 | 24,93760 Kč | 623,44 Kč |
100 | 22,21310 Kč | 2 221,31 Kč |
250 | 20,91500 Kč | 5 228,75 Kč |
500 | 20,13178 Kč | 10 065,89 Kč |
1 000 | 19,48751 Kč | 19 487,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 18,80732 Kč | 47 018,30 Kč |
5 000 | 18,39731 Kč | 91 986,55 Kč |
7 500 | 18,19206 Kč | 136 440,45 Kč |
Unit Price without VAT: | 37,29000 Kč |
---|---|
Unit Price with VAT: | 45,12090 Kč |