
LTC1262CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1262CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1262CS8#PBF |
Description | IC REG CONV PROG SUP 1OUT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Converter, Programming Supply Voltage Regulator IC 1 Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1262CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Programming Supply | |
Voltage - Input | 4.75V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 12V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,21000 Kč | 181,21 Kč |
| 10 | 140,72900 Kč | 1 407,29 Kč |
| 25 | 130,59080 Kč | 3 264,77 Kč |
| 100 | 119,45340 Kč | 11 945,34 Kč |
| 300 | 113,23870 Kč | 33 971,61 Kč |
| 500 | 110,94126 Kč | 55 470,63 Kč |
| 1 000 | 108,30726 Kč | 108 307,26 Kč |
| Unit Price without VAT: | 181,21000 Kč |
|---|---|
| Unit Price with VAT: | 219,26410 Kč |











