
UCC27322DGN | |
|---|---|
DigiKey Part Number | 296-13674-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27322DGN |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27322DGN Models |
Category | Logic Voltage - VIL, VIH 1.1V, 2.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-HVSSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27322DGNR | Texas Instruments | 3 280 | 296-41796-1-ND | 33,39000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,85400 Kč | 398,54 Kč |
| 80 | 33,13488 Kč | 2 650,79 Kč |
| 160 | 31,63613 Kč | 5 061,78 Kč |
| 320 | 30,40378 Kč | 9 729,21 Kč |
| 560 | 29,56893 Kč | 16 558,60 Kč |
| 1 040 | 28,78664 Kč | 29 938,11 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

