
UCC27322DGNR | |
|---|---|
DigiKey Part Number | 296-41796-2-ND - Tape & Reel (TR) 296-41796-1-ND - Cut Tape (CT) 296-41796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27322DGNR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27322DGNR Models |
Category | Logic Voltage - VIL, VIH 1.1V, 2.7V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 9A, 9A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-HVSSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 100 | 19,71710 Kč | 1 971,71 Kč |
| 250 | 18,53536 Kč | 4 633,84 Kč |
| 500 | 17,82310 Kč | 8 911,55 Kč |
| 1 000 | 17,66982 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,61815 Kč | 41 545,38 Kč |
| 5 000 | 16,24514 Kč | 81 225,70 Kč |
| 7 500 | 16,05840 Kč | 120 438,00 Kč |
| 12 500 | 15,85156 Kč | 198 144,50 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

