Half Bridge Driver DC Motors, General Purpose Power MOSFET 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27288DR

DigiKey Part Number
296-UCC27288DRTR-ND - Tape & Reel (TR)
296-UCC27288DRCT-ND - Cut Tape (CT)
296-UCC27288DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27288DR
Description
IC HALF BRIDGE DRIVER 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half Bridge Driver DC Motors, General Purpose Power MOSFET 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC27288DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Half Bridge
Applications
DC Motors, General Purpose
Interface
Logic, PWM, SPI
Load Type
Inductive, Capacitive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
-
Current - Peak Output
3.5A, 2.5A
Voltage - Supply
8V ~ 16V
Voltage - Load
8V ~ 16V
Operating Temperature
-40°C ~ 140°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Current Limiting, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 022
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,79000 Kč35,79 Kč
1026,20700 Kč262,07 Kč
2523,82000 Kč595,50 Kč
10021,19950 Kč2 119,95 Kč
25019,94952 Kč4 987,38 Kč
50019,19550 Kč9 597,75 Kč
1 00018,57515 Kč18 575,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,92012 Kč44 800,30 Kč
5 00017,52526 Kč87 626,30 Kč
7 50017,32760 Kč129 957,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,79000 Kč
Unit Price with VAT:43,30590 Kč