
UCC27282QDDARQ1 | |
|---|---|
DigiKey Part Number | 296-UCC27282QDDARQ1TR-ND - Tape & Reel (TR) 296-UCC27282QDDARQ1CT-ND - Cut Tape (CT) 296-UCC27282QDDARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27282QDDARQ1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5.5V ~ 16V | |
Logic Voltage - VIL, VIH | 1.3V, 1.9V | |
Current - Peak Output (Source, Sink) | 2.5A, 3.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,36000 Kč | 63,36 Kč |
| 10 | 47,36300 Kč | 473,63 Kč |
| 25 | 43,38840 Kč | 1 084,71 Kč |
| 100 | 39,01200 Kč | 3 901,20 Kč |
| 250 | 36,92424 Kč | 9 231,06 Kč |
| 500 | 35,66544 Kč | 17 832,72 Kč |
| 1 000 | 34,62957 Kč | 34 629,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,53627 Kč | 83 840,68 Kč |
| 5 000 | 32,87711 Kč | 164 385,55 Kč |
| Unit Price without VAT: | 63,36000 Kč |
|---|---|
| Unit Price with VAT: | 76,66560 Kč |



