OPA277AIDRMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27211ADRMR

DigiKey Part Number
296-UCC27211ADRMRTR-ND - Tape & Reel (TR)
296-UCC27211ADRMRCT-ND - Cut Tape (CT)
296-UCC27211ADRMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27211ADRMR
Description
IC GATE DRVR HALF-BRIDGE 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
UCC27211ADRMR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 17V
Logic Voltage - VIL, VIH
1.3V, 2.7V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,24000 Kč46,24 Kč
1034,26500 Kč342,65 Kč
2531,26160 Kč781,54 Kč
10027,95800 Kč2 795,80 Kč
25026,38160 Kč6 595,40 Kč
50025,43176 Kč12 715,88 Kč
1 00024,65001 Kč24 650,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,68427 Kč71 052,81 Kč
6 00023,21174 Kč139 270,44 Kč
9 00022,97503 Kč206 775,27 Kč
Manufacturers Standard Package
Unit Price without VAT:46,24000 Kč
Unit Price with VAT:55,95040 Kč