MFR Recommended

UCC2626PWG4 | |
|---|---|
DigiKey Part Number | UCC2626PWG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC2626PWG4 |
Description | IC MOTOR DRVR 11V-14.5V 28TSSOP |
Customer Reference | |
Detailed Description | Motor Driver PWM 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2626PWG4 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Voltage - Supply 11V ~ 14.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Motor Type - AC, DC Brushless DC (BLDC) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Function Controller - Commutation, Direction Management | Supplier Device Package 28-TSSOP |
Output Configuration Pre-Driver - Half Bridge (3) | Base Product Number |
Interface PWM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8323HRTAR | Texas Instruments | 1 109 | 296-49631-1-ND | 76,75000 Kč | MFR Recommended |


