
DRV8323HRTAR | |
|---|---|
DigiKey Part Number | 296-49631-2-ND - Tape & Reel (TR) 296-49631-1-ND - Cut Tape (CT) 296-49631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323HRTAR |
Description | IC MTR DRV MULTPHAS 6-60V 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323HRTAR Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5mA |
Part Status Active | Voltage - Supply 6V ~ 60V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-WQFN (6x6) |
Interface Hardwired (HW) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8323HRTAT | Texas Instruments | 1 431 | 296-47094-1-ND | 105,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 57,77000 Kč | 577,70 Kč |
| 25 | 53,02320 Kč | 1 325,58 Kč |
| 100 | 47,81330 Kč | 4 781,33 Kč |
| 250 | 45,32984 Kč | 11 332,46 Kč |
| 500 | 44,89606 Kč | 22 448,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,29923 Kč | 103 248,07 Kč |
| 5 000 | 40,51544 Kč | 202 577,20 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |






