UCC2626PW is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 109
Unit Price: 76,75000 Kč
Datasheet
Motor Driver PWM 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2626PW

DigiKey Part Number
296-34748-5-ND
Manufacturer
Manufacturer Product Number
UCC2626PW
Description
IC MOTOR DRVR 11V-14.5V 28TSSOP
Customer Reference
Detailed Description
Motor Driver PWM 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2626PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Texas Instruments
Voltage - Supply
11V ~ 14.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Motor Type - AC, DC
Brushless DC (BLDC)
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Function
Controller - Commutation, Direction Management
Supplier Device Package
28-TSSOP
Output Configuration
Pre-Driver - Half Bridge (3)
Base Product Number
Interface
PWM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV8323HRTARTexas Instruments1 109296-49631-1-ND76,75000 KčMFR Recommended
Last Time Buy
Last Time Buy Date: 23.12.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100427,74000 Kč42 774,00 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:427,74000 Kč
Unit Price with VAT:517,56540 Kč