
UCC25800AQDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC25800AQDGNRQ1TR-ND - Tape & Reel (TR) 296-UCC25800AQDGNRQ1CT-ND - Cut Tape (CT) 296-UCC25800AQDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC25800AQDGNRQ1 |
Description | OPEN-LOOP LLC TRANSFORMER DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC25800AQDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 14mA | |
Voltage - Supply | 9V ~ 34V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 46,07800 Kč | 460,78 Kč |
| 25 | 42,20120 Kč | 1 055,03 Kč |
| 100 | 37,92370 Kč | 3 792,37 Kč |
| 250 | 35,88436 Kč | 8 971,09 Kč |
| 500 | 34,65546 Kč | 17 327,73 Kč |
| 1 000 | 33,64379 Kč | 33 643,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,57572 Kč | 81 439,30 Kč |
| 5 000 | 31,93234 Kč | 159 661,70 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |










