Parametric Equivalent

UCC25710DWR | |
|---|---|
DigiKey Part Number | UCC25710DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC25710DWR |
Description | IC LED DRIVER OFFL PWM 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher PWM Dimming 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC25710DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 11V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 45,92368 Kč | 91 847,36 Kč |
| 4 000 | 45,02229 Kč | 180 089,16 Kč |
| Unit Price without VAT: | 45,92368 Kč |
|---|---|
| Unit Price with VAT: | 55,56765 Kč |




