LED Driver IC 1 Output AC DC Offline Switcher PWM Dimming 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output AC DC Offline Switcher PWM Dimming 20-SOIC
20-SOIC Pkg

UCC25710DW

DigiKey Part Number
296-28640-ND
Manufacturer
Manufacturer Product Number
UCC25710DW
Description
IC LED DRIVER OFFL PWM 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher PWM Dimming 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25710DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 39 815 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
32558,81831 Kč19 115,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,81831 Kč
Unit Price with VAT:71,17016 Kč

Other Suppliers on DigiKey

39 815In Stock
Ships from Rochester Electronics, LLC