Converter Offline Boost, Flyback, Forward Topology 700kHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25701D

DigiKey Part Number
296-11363-5-ND
Manufacturer
Manufacturer Product Number
UCC25701D
Description
IC OFFLINE SW MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 700kHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC25701D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
9V ~ 15V
Duty Cycle
99%
Frequency - Switching
700kHz
Fault Protection
Current Limiting
Control Features
Soft Start, Sync
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,72000 Kč250,72 Kč
10196,56200 Kč1 965,62 Kč
50174,87980 Kč8 743,99 Kč
100168,16670 Kč16 816,67 Kč
250161,07480 Kč40 268,70 Kč
500156,80214 Kč78 401,07 Kč
1 000153,28519 Kč153 285,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,72000 Kč
Unit Price with VAT:303,37120 Kč

Other Suppliers on DigiKey

15 384In Stock
Ships from Rochester Electronics, LLC