New Product
UCC25661EVM-128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25661EVM-128

DigiKey Part Number
296-UCC25661EVM-128-ND
Manufacturer
Manufacturer Product Number
UCC25661EVM-128
Description
EVAL BOARD FOR UCC25661
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC25661x - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
180W
Voltage - Output
12V
Current - Output
15A
Voltage - Input
85 ~ 265 VAC, 365V ~ 410V
Regulator Topology
Resonant
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
UCC25661x
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 051,79000 Kč5 051,79 Kč
Manufacturers Standard Package
Unit Price without VAT:5 051,79000 Kč
Unit Price with VAT:6 112,66590 Kč