
UCC256402DDBR | |
|---|---|
DigiKey Part Number | 296-UCC256402DDBRTR-ND - Tape & Reel (TR) 296-UCC256402DDBRCT-ND - Cut Tape (CT) 296-UCC256402DDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256402DDBR |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC256402DDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | 600V | |
Voltage - Supply | 13V ~ 26V | |
Current - Supply | 2.2 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,79100 Kč | 397,91 Kč |
| 25 | 36,36840 Kč | 909,21 Kč |
| 100 | 32,60360 Kč | 3 260,36 Kč |
| 250 | 30,80828 Kč | 7 702,07 Kč |
| 500 | 29,72602 Kč | 14 863,01 Kč |
| 1 000 | 28,83529 Kč | 28 835,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,89475 Kč | 69 736,88 Kč |
| 5 000 | 27,32823 Kč | 136 641,15 Kč |
| 7 500 | 27,04442 Kč | 202 833,15 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |




