
UCC256402ADDBR | |
|---|---|
DigiKey Part Number | 296-UCC256402ADDBRTR-ND - Tape & Reel (TR) 296-UCC256402ADDBRCT-ND - Cut Tape (CT) 296-UCC256402ADDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC256402ADDBR |
Description | HALF BRIDGE CONT WITH HV DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 13V ~ 26V |
Manufacturer Texas Instruments | Current - Supply 2.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 16-SOIC (0.154", 3.90mm Width), 14 Leads |
Applications Resonant Converter Controller | Supplier Device Package 14-SOIC |
Voltage - Input 600V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 40,98800 Kč | 409,88 Kč |
| 25 | 37,46040 Kč | 936,51 Kč |
| 100 | 33,58210 Kč | 3 358,21 Kč |
| 250 | 31,73216 Kč | 7 933,04 Kč |
| 500 | 30,97038 Kč | 15 485,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,73156 Kč | 71 828,90 Kč |
| 5 000 | 28,14803 Kč | 140 740,15 Kč |
| 7 500 | 27,85572 Kč | 208 917,90 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |


