
UCC25600EVM-644 | |
|---|---|
DigiKey Part Number | 296-37529-ND |
Manufacturer | |
Manufacturer Product Number | UCC25600EVM-644 |
Description | EVAL BOARD FOR UCC25600 |
Customer Reference | |
Detailed Description | UCC25600 - 1 Isolated Output AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side with PFC | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 600W | |
Voltage - Output | 50V | |
Current - Output | 12A | |
Voltage - Input | 108 ~ 265 VAC | |
Regulator Topology | Resonant | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | UCC25600 | |
Note | - | |
Base Product Number |


