Power Supply Controller Adapters SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC24612-1DBVR

DigiKey Part Number
296-50182-2-ND - Tape & Reel (TR)
296-50182-1-ND - Cut Tape (CT)
296-50182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC24612-1DBVR
Description
SYNC RECTIFIER FLYBACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Adapters SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
UCC24612-1DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Adapters
Voltage - Input
4V ~ 28V
Voltage - Supply
-
Current - Supply
4 A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,04000 Kč130,40 Kč
2511,75040 Kč293,76 Kč
10010,32470 Kč1 032,47 Kč
2509,64396 Kč2 410,99 Kč
5009,23408 Kč4 617,04 Kč
1 0008,89622 Kč8 896,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,73349 Kč26 200,47 Kč
6 0008,52333 Kč51 139,98 Kč
9 0008,41805 Kč75 762,45 Kč
15 0008,30136 Kč124 520,40 Kč
21 0008,23321 Kč172 897,41 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč