
UCC21717QDWRQ1 | |
---|---|
DigiKey Part Number | 296-UCC21717QDWRQ1TR-ND - Tape & Reel (TR) 296-UCC21717QDWRQ1CT-ND - Cut Tape (CT) 296-UCC21717QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21717QDWRQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 33ns, 27ns | |
Current - Output High, Low | -, 4A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,06000 Kč | 122,06 Kč |
10 | 93,54800 Kč | 935,48 Kč |
25 | 86,41120 Kč | 2 160,28 Kč |
100 | 78,56240 Kč | 7 856,24 Kč |
250 | 74,82052 Kč | 18 705,13 Kč |
500 | 72,56464 Kč | 36 282,32 Kč |
1 000 | 70,70889 Kč | 70 708,89 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 69,18081 Kč | 138 361,62 Kč |
Unit Price without VAT: | 122,06000 Kč |
---|---|
Unit Price with VAT: | 147,69260 Kč |