
UCC21551BQDWKRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21551BQDWKRQ1TR-ND - Tape & Reel (TR) 296-UCC21551BQDWKRQ1CT-ND - Cut Tape (CT) 296-UCC21551BQDWKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21551BQDWKRQ1 |
Description | AUTOMOTIVE, 4A/6A 5KVRMS DUAL-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 125V/ns | |
Propagation Delay tpLH / tpHL (Max) | 45ns, 45ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Current - Output High, Low | 4A, 6A | |
Current - Peak Output | 4A, 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.2V ~ 25V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | IEC/EN/DIN, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,20000 Kč | 80,20 Kč |
| 10 | 60,57400 Kč | 605,74 Kč |
| 25 | 55,65760 Kč | 1 391,44 Kč |
| 100 | 50,25450 Kč | 5 025,45 Kč |
| 250 | 47,67820 Kč | 11 919,55 Kč |
| 500 | 46,12554 Kč | 23 062,77 Kč |
| 1 000 | 44,84720 Kč | 44 847,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,79518 Kč | 87 590,36 Kč |
| 4 000 | 42,92938 Kč | 171 717,52 Kč |
| Unit Price without VAT: | 80,20000 Kč |
|---|---|
| Unit Price with VAT: | 97,04200 Kč |



