16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21551ADWR

DigiKey Part Number
296-UCC21551ADWRTR-ND - Tape & Reel (TR)
296-UCC21551ADWRCT-ND - Cut Tape (CT)
296-UCC21551ADWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21551ADWR
Description
4A/6A 5kVRMS dual-channel isolat
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21551ADWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
125V/ns
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
8ns, 8ns
Current - Output High, Low
4A, 6A
Current - Peak Output
4A, 6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
6.5V ~ 25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,52000 Kč34,52 Kč
1025,34400 Kč253,44 Kč
2523,02040 Kč575,51 Kč
10020,47530 Kč2 047,53 Kč
25019,26160 Kč4 815,40 Kč
50018,52948 Kč9 264,74 Kč
1 00017,92702 Kč17 927,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,43098 Kč34 861,96 Kč
4 00017,02282 Kč68 091,28 Kč
6 00016,81839 Kč100 910,34 Kč
10 00016,59186 Kč165 918,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,52000 Kč
Unit Price with VAT:41,76920 Kč