UCC21231AEVM-108
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21231AEVM-108

DigiKey Part Number
296-UCC21231AEVM-108-ND
Manufacturer
Manufacturer Product Number
UCC21231AEVM-108
Description
EVAL BOARD FOR UCC21231A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UCC21231A - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
No
Utilized IC / Part
UCC21231A
Primary Attributes
Isolated
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 474,76000 Kč1 474,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 474,76000 Kč
Unit Price with VAT:1 784,45960 Kč