
UCC21222QDQ1 | |
|---|---|
DigiKey Part Number | 296-48847-ND |
Manufacturer | |
Manufacturer Product Number | UCC21222QDQ1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21222QDQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 3V ~ 5.5V | |
Logic Voltage - VIL, VIH | 1.25V, 1.6V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 5ns, 6ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,40000 Kč | 136,40 Kč |
| 10 | 104,85000 Kč | 1 048,50 Kč |
| 40 | 93,65150 Kč | 3 746,06 Kč |
| 120 | 87,39783 Kč | 10 487,74 Kč |
| 280 | 83,73314 Kč | 23 445,28 Kč |
| 520 | 81,55702 Kč | 42 409,65 Kč |
| 1 000 | 79,63426 Kč | 79 634,26 Kč |
| Unit Price without VAT: | 136,40000 Kč |
|---|---|
| Unit Price with VAT: | 165,04400 Kč |









