
UC3872DW | |
|---|---|
DigiKey Part Number | 296-11328-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3872DW |
Description | IC BALLAST CNTRL 78KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ballast Controller Controller 57kHz ~ 78kHz No 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3872DW Models |
Category | Current - Supply 6 mA |
Manufacturer Texas Instruments | Dimming No |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Ballast Controller | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Frequency 57kHz ~ 78kHz | Supplier Device Package 16-SOIC |
Voltage - Supply 4.5V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| 10 | 190,70400 Kč | 1 907,04 Kč |
| 40 | 171,95250 Kč | 6 878,10 Kč |
| 120 | 161,49733 Kč | 19 379,68 Kč |
| 280 | 155,36946 Kč | 43 503,45 Kč |
| 520 | 151,73035 Kč | 78 899,78 Kč |
| 1 000 | 148,51549 Kč | 148 515,49 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |


